| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip L-14C47NJV4T surface mount inductor from Johanson is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 900m Ohm. It has a tolerance of 5%. It has an inductance of 47n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
