Johanson DielectricsL-14C8N2JV4TInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.4 | |
| 8 | |
| 100M | |
| 3800M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip L-14C8N2JV4T surface mount inductor from Johanson is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 8.2n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.8G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 330m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

