Johanson DielectricsL-14CR10JV4TInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.1u | |
| 5% | |
| 100M | |
| 0.3 | |
| 2 | |
| 12 | |
| 100M | |
| 750M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip L-14CR10JV4T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.2 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 750M(Typ) Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. It has an inductance of 100n H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

