| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip L-14W33NGV4E surface mount inductor from Johanson to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.3G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm. It has a tolerance of 2%. It has an inductance of 33n H. This device is made with wirewound technology. This product is 1.8 mm long, 1.25 mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
