Johanson DielectricsL-14W6N8JV4EInduktionsspule, Oberflächenmontage

Inductor RF Chip Wirewound 0.0068uH 5% 250MHz 30Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R

This rf chip L-14W6N8JV4E surface mount inductor from Johanson is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.6G Hz. This product is 1.8 mm long, 1.25 mm tall and 1.25 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 110m Ohm. This device is made with wirewound technology. It has a tolerance of 5%. It has an inductance of 6.8n H.

Import TariffMay apply to this part

6.000 Stück: morgen versandbereit

    Total393,90 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2546+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 Stück
      • Price: 0,1313 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.