| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Save valuable space on a PCB with this rf chip L-15F1R2JV4E surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.38 Ohm. This device is made with wirewound technology. Its test frequency is 8M Hz, while its minimum self-resonant frequency is 200M Hz. It has a tolerance of 5%. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. It has an inductance of 1.2u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
