KEMET CorporationL0201C22NJRMSTInduktionsspule, Oberflächenmontage
Inductor RF Multi-Layer 0.022uH 5% 100MHz 5Q-Factor Ceramic 0.1A 1.2Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.1 | |
| 1.2 | |
| 5 | |
| 100M | |
| 1800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this chip L0201C22NJRMST surface mount inductor from Kemet. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 22n H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 1.2 Ohm. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.8G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
