KEMET CorporationL0201C2N7SRMSTInduktionsspule, Oberflächenmontage
Inductor RF Multi-Layer 0.0027uH 0.3nH 100MHz 5Q-Factor Ceramic 0.2A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 0.2 | |
| 0.25 | |
| 5 | |
| 100M | |
| 7700M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This chip L0201C2N7SRMST surface mount inductor from Kemet is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 2.7n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 250m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7.7G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
