KEMET CorporationL0805C220MDWITInduktionsspule, Oberflächenmontage
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 22u | |
| 20% | |
| 2.52M | |
| 0.19 | |
| 0.17 | |
| 4.81 | |
| 16M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Make any circuit look clean and compact using this chip L0805C220MDWIT surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 22u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 16M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 3.7(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
