IRCL10-1S222LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 2.2K | |
| 2% | |
| 100 | |
| 1 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.4 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Use this L10-1S222LF resistor array from IRC (TT electronics) to conserve space by packing multiple resistors into one IC chip. This product's 9 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.125 (1/8) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. It has a tolerance of 2%. The L10-1S222LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
