KEMET CorporationL1210R1R0MDWITInduktionsspule, Oberflächenmontage
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| L1210R1R0MDWIT | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 1.44 | |
| 2 | |
| 0.072 | |
| 250M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.7 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip L1210R1R0MDWIT surface mount inductor from Kemet to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 250M Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 1.44 A with a maximum resistance of 55m(Typ) Ohm. This product is 3.4 mm long, 2.7 mm tall and 2.7 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
