KEMET CorporationL1210R470MDWITInduktionsspule, Oberflächenmontage

Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip L1210R470MDWIT surface mount inductor from Kemet is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 47u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 480m A with a maximum resistance of 670m(Typ) Ohm. This product is 3.4 mm long, 2.7 mm tall and 2.7 mm deep.

Import TariffMay apply to this part

10 Stück: morgen versandbereit

This item has been discontinued

    Total0,03 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2033+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Philippinen
         
      • Price: 0,0269 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2033+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 10 Stück
      • Price: 0,0269 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.