LittelfuseL25S050.TSicherungen
Fuse Miniature Very Fast Acting 50A 250V Bolt Down Screw 20.6 X 41.3mm CE/CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 20.6 X 41.3 | |
| 50 | |
| 250 | |
| 250 | |
| 250 | |
| 20000@250VDC | |
| Screw | |
| 2 | |
| 41.3 | |
| 20.6 | |
| Bolt Down |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
