STMicroelectronicsL4931ABDT33-TRLinear Regulators
LDO Regulator Pos 3.3V 0.25A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 20 | |
| 0.6@250mA | |
| 15mV | |
| 15mV | |
| 1 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
This LDO L4931ABDT33-TR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.4@250mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage that does not exceed 20 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 15mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.6@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

