10-25% Rabatt
STMicroelectronicsL4931ABDT35TRLinear Regulators
LDO Regulator Pos 3.5V 0.25A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| L4931ABDT35TR | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.5 | |
| 0.25 | |
| 20 | |
| 0.6@250mA | |
| 15mV | |
| 15mV | |
| 1 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO L4931ABDT35TR linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.5 V, this is power management at its best. A load regulation of 15mV and line regulation of 15mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.6@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

