STMicroelectronicsL4931CDT33-TRLinear Regulators
LDO Regulator Pos 3.3V 0.25A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 20 | |
| 0.6@250mA | |
| 18mV | |
| 18mV | |
| 1 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO L4931CDT33-TR linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 0.4@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 18mV and line regulation of 18mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.6@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

