STMicroelectronicsL4940D2T5-TRLinear Regulators
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 17 | |
| 0.4@500mA|0.9@1500mA | |
| 10mV | |
| 25mV | |
| 8 | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit|Reverse Polarity Protection | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO L4940D2T5-TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@500mA|0.5@1500mA V. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage lower than 17 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 10mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.4@500mA|0.9@1500mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

