STMicroelectronicsL4979D013TRLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 6 | |
| 31 | |
| 0.4@150mA | |
| 25mV | |
| 25mV | |
| 3 | |
| 180°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO L4979D013TR linear regulator from STMicroelectronics to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 6 V with a maximum of 31 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 25mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.4@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

