STMicroelectronicsL4979MD013TRLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 6 | |
| 31 | |
| 0.4@150mA | |
| 25mV | |
| 25mV | |
| 3 | |
| 80°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 13(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 20 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO L4979MD013TR linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 0.2@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 6 V while not exceeding 31 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 25mV and line regulation of 25mV is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.4@150mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

