STMicroelectronicsL4981BD013TRLeistungsfaktorkorrektur
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| Current Mode | |
| Boost | |
| 19.5 | |
| 0.3 | |
| 10 | |
| 15.5 | |
| 115 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 13(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 20 | |
| Leitungsform | Gull-wing |
Reduce energy loss within power distribution using this power factor correction and pwm L4981BD013TR power factor improvement by STMicroelectronics, therefore saving power and ultimately cutting down cost. It operates in Current Mode mode. It has a switching frequency of 115 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a start-up supply current of 0.3 mA. This device has a maximum of 19.5 V. This power factor controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

