LittelfuseL50S025.TSicherungen
Fuse Cartridge Very Fast Acting 25A 500V Holder Cartridge 14.3 X 50.8mm CE/CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 14.3 X 50.8 | |
| 25 | |
| 500 | |
| 500 | |
| 450 | |
| Cartridge | |
| 2 | |
| 50.8 | |
| 14.3 | |
| Holder |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
