STMicroelectronicsL5970ADDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 1(Typ) | |
| 4.4 | |
| 36 | |
| 5000 | |
| 10mV | |
| 15mV | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down L5970AD DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.4 V and no higher than 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. This converter is 90(typ) % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15mV and line regulation of 10mV. Its switching regulator has a frequency of 500(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

