STMicroelectronicsL5981TRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1A 8-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 18 | |
| 1 | |
| 2.9 | |
| 18 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 8 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down L5981TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 2.9 V while not exceeding 18 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. It has a switching frequency of 250 to 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
