STMicroelectronicsL5991DStrommodus, PWM-Controllern
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback | |
| 1 | |
| 100 | |
| 1000 | |
| 93(Min) | |
| 70 | |
| 1500(Max) | |
| 35 | |
| 12 | |
| 20 | |
| 13 | |
| 830 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 150 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 10(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 16 | |
| Leitungsform | Gull-wing |
This L5991D current controller by STMicroelectronics is perfect for current which needs to be supplied to an external system. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1500(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 150 °C. This current mode controller's maximum duty cycle is 93(Min) %. This device has a minimum operating supply voltage of 12 V and a maximum of 20 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

