LittelfuseL60030M3SQSicherungszubehör
Fuse Block 30A 600VAC/600VDC Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Midget | |
| 3 | |
| 30 | |
| 600VAC|600VDC | |
| 125 | |
| Quick Connect | |
| 57.15 | |
| 76.2 | |
| 31.75 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
When incorporating a fuse in a circuit you'll will need this fuse block L60030M3SQ from Littelfuse so that it can operate according to requirement. This device has a current rating of 30. The voltage rating is 600VDC|600VAC. This product is 57.15 mm long, 31.75 mm tall and 76.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

