LittelfuseL60S17.5TSicherungen
Fuse Very Fast Acting 17.5A 600V Holder Cartridge 20.6 X 127mm CE/CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| HRC | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 20.6 X 127 | |
| 17.5 | |
| 600 | |
| 600 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 127 | |
| 20.6 | |
| Holder |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
