LittelfuseL60S350.XSicherungen
Fuse HRC Very Fast Acting 350A 600V Bolt Down Tap 40.1 X 73.8mm CE/CSA
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| HRC | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 40.1 X 73.8 | |
| 350 | |
| 600 | |
| 600 | |
| Tap | |
| 2 | |
| -55 | |
| 125 | |
| 73.8 | |
| 40.1 | |
| Bolt Down |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
