STMicroelectronicsL6201013TRBewegungsmotorsteuerung
Full Bridge Motor Driver 36V 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Enx|Inx | |
| Full Bridge | |
| 60(Max) | |
| 1 | |
| 5 | |
| 12 | |
| 12 to 48 | |
| 36 | |
| 48 | |
| 15 | |
| 900 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 13(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 20 | |
| Leitungsform | Gull-wing |
If you need to control different motor-controlled systems, this L6201013TR stepper motor driver, developed by STMicroelectronics, can help you. Its typical operating supply voltage is 36 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 36 V. Its minimum operating supply voltage of 12 V, while its maximum is 48 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

