STMicroelectronicsL6205PD013TRBewegungsmotorsteuerung
Full Bridge Motor Driver 48V 20-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Full Bridge | |
| 2.8 | |
| 8 | |
| 8 to 52 | |
| 48 | |
| 52 | |
| 6 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 11.1(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO EP |
| 20 |
This L6205PD013TR stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. Its typical operating supply voltage is 48 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
