STMicroelectronicsL6208DBewegungsmotorsteuerung
Bipolar Stepper Motor Driver 24-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 2.8 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 15.6(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 24 | |
| Leitungsform | Gull-wing |
Think of STMicroelectronics' bipolar stepper L6208D stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.