STMicroelectronicsL6208QTRBewegungsmotorsteuerung
Bipolar Stepper Motor Driver 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 2.5 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 48 | |
| Leitungsform | No Lead |
Are you looking to reduce costs? The STMicroelectronics bipolar stepper L6208QTR stepper motor driver can automate a wide variety of machines to fit your needs! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

