STMicroelectronicsL6227QTRBewegungsmotorsteuerung
Dual Full Bridge Motor Driver 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 32 | |
| Leitungsform | No Lead |
Thanks to STMicroelectronics' L6227QTR stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
