STMicroelectronicsL6376DStrombegrenzungsschaltern
Current Limit SW 4-IN 4-OUT to 0.5A 20-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 0.5 | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 11.1(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO |
| 20 |
Reduce the risk of damage to your circuit with the use of this high side L6376D power switch by STMicroelectronics. This charge controller has 4 outputs. This charge controller has an input voltage of -0.3 to 40 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
