Meist Gekauft
STMicroelectronicsL6398DTRGate- und Leistungstreibern
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 120 | |
| 70 | |
| 800 | |
| 200 | |
| CMOS|TTL|3.3V(Min)|5V | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.25(Min) | |
| 800 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Drive a high voltage and high current line with a transistor a certain way with this L6398DTR power driver manufactured by STMicroelectronics. This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

