STMicroelectronicsL6470HTRBewegungsmotorsteuerung
Microstepping Motor Driver 3.3V 28-Pin HTSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 3 | |
| 8 | |
| 8 to 45 | |
| 3.3 | |
| 45 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 9.7 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 28 |
Speed up hydraulic pumps and linear actuators with this microstepping L6470HTR stepper motor driver manufactured by STMicroelectronics. Its typical operating supply voltage is 3.3 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 8 V, while its maximum is 45 V. This motor controller has a minimum operating temperature of -25 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
