STMicroelectronicsL6470PDBewegungsmotorsteuerung
Microstepping Motor Driver 3.3V 36-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 3 | |
| 8 | |
| 8 to 45 | |
| 3.3 | |
| 45 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 11.1(Max) |
| Verpackungslänge | 16(Max) |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO EP |
| 36 | |
| Leitungsform | Gull-wing |
Automate a wide variety of machines with this microstepping L6470PD stepper motor driver, developed by STMicroelectronics. Its typical operating supply voltage is 3.3 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 8 V, while its maximum is 45 V. This motor controller has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.