STMicroelectronicsL6561DLeistungsfaktorkorrektur
Power Factor Correction Controller 0.05mA 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| TM | |
| 11 | |
| 18 | |
| 0.05 | |
| 9.5 | |
| 12 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Look no further! The power factor correction L6561D power factor improvement from STMicroelectronics can save you money by cutting down on unnecessary energy loss within your project. It operates in CRM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 11 V and a maximum of 18 V. This device has a start-up supply current of 0.05 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

