STMicroelectronicsL6563STRLeistungsfaktorkorrektur
Power Factor Correction Controller 0.09mA 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|Current Mode | |
| Boost | |
| 10.3 | |
| 22.5 | |
| 0.09 | |
| 9.5 | |
| 12 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
STMicroelectronics brings you their latest power factor correction L6563STR power factor improvement, a device that has the ability to reduce energy loss within power distribution. It operates in CRM, Current Mode mode. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a start-up supply current of 0.09 mA. This power factor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

