STMicroelectronicsL6564DTRLeistungsfaktorkorrektur
Power Factor Correction Controller 0.09mA 10-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|Current Mode | |
| Boost | |
| 10.3 | |
| 22.5 | |
| 0.09 | |
| 9.5 | |
| 12 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 10 | |
| Leitungsform | Gull-wing |
Stop wasting money on energy losses and use the power factor correction L6564DTR power factor improvement by STMicroelectronics. It operates in CRM, Current Mode mode. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V. This device has a start-up supply current of 0.09 mA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
