STMicroelectronicsL6564HLeistungsfaktorkorrektur
Power Factor Correction 0.09mA 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction | |
| Current Mode|Transition Mode | |
| Boost | |
| 10.3 | |
| 22.5 | |
| 0.09 | |
| 9.5 | |
| 12 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Improve your product using the L6564H power factor improvement by STMicroelectronics. It operates in CRM, Current Mode mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.09 mA. This power factor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

