STMicroelectronicsL6566BTRStrommodus, PWM-Controllern
Current Mode PWM Controller 800mA 107kHz 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Flyback | |
| 1 | |
| 107 | |
| 75 | |
| 50 | |
| 800(Max) | |
| 40 | |
| 8 | |
| 23 | |
| 4.6 | |
| 750 | |
| No | |
| No | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 16 | |
| Leitungsform | Gull-wing |
This L6566BTR current controller by STMicroelectronics is perfect for current which needs to be supplied to an external system. Its single PWM output produces a current of 800(Max) mA. This current mode controller supports flyback topology. It has a switching frequency of 107 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 23 V. This current mode controller's maximum duty cycle is 75 %.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

