STMicroelectronicsL6725Strommodus, PWM-Controllern

Voltage Mode PWM Controller 0.6V 250kHz to 500kHz 16-Pin SO N Tube

The high performance step down L6725 DC voltage controller from STMicroelectronics is a great way to change DC voltage levels in your circuit. With an output that has a voltage of 0.6 to 18 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 30(Max) A. This DC voltage controller has an input voltage of 1.8 to 18 V. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

500 Stück: morgen versandbereit

This item has been discontinued

    Total0,82 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1619+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,8237 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.