STMicroelectronicsL6747ATRGate- und Leistungstreibern
Driver 3.5A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin VFDFPN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 45 | |
| 5V to 12V | |
| 5 | |
| 12 | |
| 3.5 | |
| 0.8(Max) | |
| 2(Min) | |
| 3.5(Typ) | |
| 1.4 | |
| 2250 | |
| 0 | |
| 125 | |
| Overvoltage Protection|Shutdown | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | VFDFPN EP |
| 8 |
Think of STMicroelectronics' L6747ATR power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 45 ns and a maximum power dissipation of 2250 mW. Its maximum power dissipation is 2250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 12 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.