STMicroelectronicsL6910TRDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.9(Min) | |
| 1000 | |
| 5 | |
| 12 | |
| 5 to 12 | |
| 9 | |
| 1000 | |
| 50 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 10(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 16 | |
| Leitungsform | Gull-wing |
Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck L6910TR DC voltage controller, developed by STMicroelectronics. With an output that has a voltage of 0.9(Min) V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 1.3 A. This DC voltage controller has an input voltage of 5 to 12 V. You can operate this at a switching frequency of 50 to 1000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

