STMicroelectronicsL6920DCTRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.45A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 0.45 | |
| 0.8 | |
| 5.5 | |
| 0.8 to 5.5 | |
| 11 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up L6920DCTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.45 A. By only needing an input voltage of 0.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This part offers a switching frequency of 1000 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

