STMicroelectronicsL6925DDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 0.8 | |
| 2.7 | |
| 5.5 | |
| 230 | |
| 95 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down L6925D DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.8 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 600(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

