STMicroelectronicsL6932D1.2TRLinear Regulators
LDO Regulator Pos 1.2V to 5V 2A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.2 to 5 | |
| 2 | |
| 2 | |
| 14 | |
| 5mV | |
| 15mV | |
| 62°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO L6932D1.2TR linear regulator by STMicroelectronics. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2.5 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 14 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15mV and line regulation of 5mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

