LittelfuseL70S125.VSicherungen
Fuse Miniature Very Fast Acting 125A 700V Bolt Down Screw 38.1 X 72.2mm CE/CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Very Fast | |
| Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment|DC Power Supply | |
| 38.1 X 72.2 | |
| 125 | |
| 700 | |
| 700 | |
| 650 | |
| 20000@650VDC | |
| Screw | |
| 2 | |
| 72.2 | |
| 38.1 | |
| Bolt Down |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
