10-25% Rabatt

STMicroelectronicsL7805ABPLinear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Use this standard L7805ABP linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 50mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 40.635 Stück

Regional Inventory: 7.990

    Total399,10 €Price for 1000

    7.990 auf Lager: morgen versandbereit

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2447+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 7.990 Stück
      • Price: 0,3991 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2508+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 32.645 Stück
      • Price: 0,3753 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.