STMicroelectronicsL7805CD2T-TR Linear Voltage RegulatorLinear Regulators
7805-based standard 5V fixed regulator with output current of up to 1.5A and wide temperature operating range of 0°C to 125°C.
The 7805 range of 5V regulators are an industry workhorse but the L7805CD2T-TR takes the 7805 further. With an impressive temperature range of 0°C to 125°C, the precision regulator can supply up to 1.5A, have a typical drop-out voltage of 2V (at 1A), and an output voltage tolerance of 2%. With thermal overload protection and short circuit protection built in, the L7805CD2T-TR is a great choice of reliable linear 5V regulator. Worth noting is that while it is a fixed regulator, external components can be used to provide different output voltages and with additional circuitry the L78M05 can be used for a wide range of circuits including AM modulated power.
Drawings / Package
Key Features
-
Fixed 5V output and output current up to 1.5A
-
Wide temperature range 0°C to 125°C
-
2% output tolerance
- Multiple inbuilt protections
- Thermal overload
- Short circuit
-
Drop-out voltage up to 2V
-
Line regulation up to 100mV
General Applications
-
Power regulation for microcontrollers
-
Power regulation in power supplies both fixed and adjustable
-
Power AM modulation
-
Hardware compatible replacement for older 7805 parts
Evaluation Board
There is no evaluation board for the L7805CD2T-TR but there are plenty of example circuits in the datasheet.
L7805CD2T-TR Linear Voltage Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 35 | |
| 100mV | |
| 100mV | |
| 8 | |
| 62.5°C/W | |
| 3°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) |
| Verpackungsbreite | 9.35(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

